
* Images are for reference only
LTC1559CS8-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1559CS8-5
- JLCPCB Part #
- C3682124
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1V 4.4V~5.5V 4.63V Nickel-Metal Hydride SO-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5196
200+
$3.6851
500+
$3.5546
1000+
$3.4917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?