
* Images are for reference only
LTC1550LCMS8-2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1550LCMS8-2
- JLCPCB Part #
- C7453913
- Package
- MSOP-8
- Description
- 0℃~+70℃ 1 2.7V~5.25V 20mA 900kHz Built-in Fixed Inverting No MSOP-8 Charge Pumps
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0722
200+
$2.8225
500+
$2.7278
1000+
$2.6812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?