
* Images are for reference only
LTC1504CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1504CS8#PBF
- JLCPCB Part #
- C675748
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 1.265V~9V 200kHz 4V~10V 500mA Adjustable Buck Buck Built-in Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5458
200+
$2.1472
500+
$2.0715
1000+
$2.0344
Related Products
Welcome back, may I help you?