
* Images are for reference only
LTC1475CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1475CS8#PBF
- JLCPCB Part #
- C675671
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 1.23V 3V~18V 750mA Adjustable Buck Buck、Buck-Boost、SEPIC Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0965
200+
$3.1340
500+
$3.0232
1000+
$2.9702
Related Products
Welcome back, may I help you?