
* Images are for reference only
LTC1475CMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1475CMS8#TRPBF
- JLCPCB Part #
- C675666
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 1 1.23V 3V~18V 750mA Adjustable Buck Buck Built-in No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7642
200+
$3.0055
500+
$2.8996
1000+
$2.8466
Welcome back, may I help you?