
* Images are for reference only
HMC966LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC966LP4ETR
- JLCPCB Part #
- C662815
- Package
- QFN-24-EP(4x4)
- Description
- -55℃~+85℃ 14dB 160mA 2.5dB 3.5V QFN-24-EP(4x4) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6756
200+
$14.5808
500+
$14.0684
1000+
$13.8154
Related Products
Welcome back, may I help you?