
* Images are for reference only
LTC1458IG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1458IG#TRPBF
- JLCPCB Part #
- C675625
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.5LSB 1.1mA 12 14us 4 4.5V~5.5V SPI Voltage Buffer SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5761
200+
$11.0594
500+
$10.6696
1000+
$10.4779
Related Products
Welcome back, may I help you?