
* Images are for reference only
LTC1446LCN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1446LCN8#PBF
- JLCPCB Part #
- C675567
- Package
- PDIP-8
- Description
- -40℃~+85℃ 12 14us 2 2.7V~5.5V 2LSB 650uA SPI Voltage Buffer PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8066
200+
$6.1170
500+
$5.9025
1000+
$5.7961
Related Products
Welcome back, may I help you?