
* Images are for reference only
LTC1420IGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1420IGN#PBF
- JLCPCB Part #
- C675405
- Package
- SSOP-28-150mil
- Description
- -40℃~+85℃ 0.35LSB 1 10MHz 10MHz 12 15ppm/℃ 4.75V~5.25V 512mV、1.024V、2.048V 71.4dB Built-in External Parallel port Support Yes SSOP-28-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$21.7111
Welcome back, may I help you?