
* Images are for reference only
LTC1406IGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1406IGN#PBF
- JLCPCB Part #
- C675304
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1LSB 20MHz 4.75V~5.25V 8 Parallel port SSOP-24-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2566
10+
$3.6428
30+
$3.2774
100+
$2.9088
500+
$2.7389
1000+
$2.6620
Related Products
Welcome back, may I help you?