
* Images are for reference only
ADR291GRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR291GRUZ-REEL7
- JLCPCB Part #
- C579283
- Package
- TSSOP-8
- Description
- -40℃~+125℃@(Ta) 15uA 2.5V 25ppm/℃ 3V~15V 5mA Fixed Series ±0.24% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1892
10+
$5.4378
30+
$5.3528
100+
$5.2677
Related Products
Welcome back, may I help you?