
* Images are for reference only
LTC1403ACMSE-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1403ACMSE-1#TRPBF
- JLCPCB Part #
- C675277
- Package
- MSOP-10-EP
- Description
- 0℃~+70℃ 1 14 2.7V~3.6V 2.8MHz 2LSB SPI MSOP-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8554
200+
$5.3624
500+
$5.1745
1000+
$5.0814
Related Products
Welcome back, may I help you?