This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC1323CS16#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC1323CS16#PBF
JLCPCB Part #
C675081
Package
SO-16
Description
0℃~+70℃ 10uA 120ns@5V,100pF 4.5V~5.5V Bidirectional LTC1323 TTL-compatible CMOS Tri-State SO-16 RS232 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2878
200+ $6.3029
500+ $6.0822
1000+ $5.9727

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons