
* Images are for reference only
LTC1197LCS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1197LCS8#PBF
- JLCPCB Part #
- C674772
- Package
- SO-8
- Description
- 0℃~+70℃ 1 10 2.7V~4V 250kHz SPI SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7238
200+
$1.8280
500+
$1.7636
1000+
$1.7330
Welcome back, may I help you?