
* Images are for reference only
LTC1196-1BCS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1196-1BCS8#PBF
- JLCPCB Part #
- C674756
- Package
- SO-8
- Description
- 0.5LSB 0℃~+70℃ 1 1MHz 2.7V~6V 8 SPI SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7310
200+
$2.6059
500+
$2.5129
1000+
$2.4681
Related Products
Welcome back, may I help you?