
* Images are for reference only
AD9772AASTRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9772AASTRL
- JLCPCB Part #
- C5555582
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1 11ns 14 3.1V~3.5V 3.5LSB 4.3mA LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.6360
200+
$25.7906
500+
$24.9286
1000+
$24.5032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?