
* Images are for reference only
LTC1044CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1044CS8#PBF
- JLCPCB Part #
- C580341
- Package
- SO-8
- Description
- -40℃~+85℃@(TA) 1 1.5V~9V 20mA 5kHz Buck-Boost Built-in No SO-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9418
200+
$1.9138
500+
$1.8464
1000+
$1.8126
Related Products
Welcome back, may I help you?