
* Images are for reference only
LT3689IUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3689IUD#PBF
- JLCPCB Part #
- C671242
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 3.6V~36V 700mA 800mV~36V Adjustable Buck Buck Built-in No QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0946
200+
$2.7457
500+
$2.6490
1000+
$2.6023
Related Products
Welcome back, may I help you?