
* Images are for reference only
LT8708ILWE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8708ILWE-1#PBF
- JLCPCB Part #
- C674186
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃@(TJ) 1 2.8V~80V 400kHz Buck-Boost Buck-Boost External Yes LQFP-64(10x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9941
10+
$14.2937
30+
$13.0806
100+
$12.0228
Welcome back, may I help you?