
* Images are for reference only
LTC7871ILWE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7871ILWE#PBF
- JLCPCB Part #
- C1016560
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃@(TJ) 6 6V~100V 750kHz Boost、Buck Buck、Boost External Yes LQFP-64(10x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$18.4910
10+
$17.6624
30+
$16.2265
100+
$14.9732
Related Products
Welcome back, may I help you?