
* Images are for reference only
LT8692SIV#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8692SIV#TRPBF
- JLCPCB Part #
- C20047723
- Package
- LQFN-20(3x4)
- Description
- -40℃~+125℃ 2MHz 3V~42V 4 Buck Buck Yes LQFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8787
200+
$4.3412
500+
$4.1964
1000+
$4.1240
Related Products
Welcome back, may I help you?