
* Images are for reference only
LT8650SHV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8650SHV#PBF
- JLCPCB Part #
- C18166978
- Package
- LQFN-32-EP(4x6)
- Description
- -40℃~+150℃ 2 300kHz~3MHz 3V~42V Buck Buck Yes LQFN-32-EP(4x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8055
10+
$13.1876
30+
$12.1176
100+
$11.1828
Related Products
Welcome back, may I help you?