
* Images are for reference only
LT6658AHMSE-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658AHMSE-3#TRPBF
- JLCPCB Part #
- C673478
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(Tj) 1.6ppmp-p 10ppm/℃ 20mA 3V~6V 3mA 5V~36V Fixed、Adjustable Series ±0.05% MSOP-16-EP Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7820
200+
$2.6249
500+
$2.5330
1000+
$2.4879
Welcome back, may I help you?