
* Images are for reference only
LT8648SJV#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8648SJV#WPBF
- JLCPCB Part #
- C18166983
- Package
- LQFN-36(4x7)
- Description
- -40℃~+150℃@(TJ) 1 100uA 15A 200kHz~2.2MHz 3V~42V Adjustable Buck Buck Built-in Yes LQFN-36(4x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8986
10+
$12.2708
30+
$11.1855
100+
$10.2383
Related Products
Welcome back, may I help you?