This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD9522-3BCPZ

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9522-3BCPZ
JLCPCB Part #
C578847
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 12 3.135V~3.465V 800MHz I2C LFCSP-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.5750
30+ $21.4783

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons