
* Images are for reference only
LTC3521IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3521IFE#PBF
- JLCPCB Part #
- C684844
- Package
- TSSOP-20-EP-175mil
- Description
- -40℃~+125℃ 1.1MHz 1.8V~5.5V 3 600mA、600mA、1A Buck、Buck-Boost Buck、Buck-Boost Built-in Yes TSSOP-20-EP-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3555
10+
$3.7305
30+
$3.3584
100+
$2.9815
500+
$2.8076
1000+
$2.7302
Related Products
Welcome back, may I help you?