This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8640JUDCF-1#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8640JUDCF-1#PBF
JLCPCB Part #
C3188696
Package
WQFN-20(3x4)
Description
-40℃~+150℃@(TJ) 1 2MHz 3.4V~42V 5A Buck Buck Built-in Yes WQFN-20(3x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3145
200+ $8.2491
500+ $7.9601
1000+ $7.8156

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons