
* Images are for reference only
LT8640EUDCF-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8640EUDCF-1#TRPBF
- JLCPCB Part #
- C674111
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 3.4V~42V 5A 970mV~42V Adjustable Buck Buck Built-in Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1768
200+
$3.1645
500+
$3.0537
1000+
$2.9991
Related Products
Welcome back, may I help you?