
* Images are for reference only
AD9661AKR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9661AKR
- JLCPCB Part #
- C3664708
- Package
- SOIC-28
- Description
- 0℃~+70℃ 1 4.75V~5.25V 75mA SOIC-28 Laser Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8420
200+
$1.8740
500+
$1.8095
1000+
$1.7757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?