
* Images are for reference only
LT8637EV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8637EV#PBF
- JLCPCB Part #
- C3188586
- Package
- LQFN-20(4x3)
- Description
- -40℃~+125℃@(TJ) 1 3.4V~42V 3MHz 5A 970mV~42V Buck Buck Built-in Yes LQFN-20(4x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2592
200+
$8.2283
490+
$7.9384
980+
$7.7951
Related Products
Welcome back, may I help you?