
* Images are for reference only
LT8608BHDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8608BHDC#TRMPBF
- JLCPCB Part #
- C1852155
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+150℃@(TJ) 1 1.5A 2.2MHz 3V~42V Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3993
200+
$2.8639
500+
$2.7630
1000+
$2.7133
Related Products
Welcome back, may I help you?