This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8636MPV#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8636MPV#PBF
JLCPCB Part #
C3188588
Package
LQFN-20(4x3)
Description
-55℃~+150℃@(TJ) 1 3.4V~42V 3MHz 5A 970mV~42V Adjustable Buck Buck Built-in Yes LQFN-20(4x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.6609
200+ $10.3184
490+ $9.9560
980+ $9.7756

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons