
* Images are for reference only
LT8619EMSE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8619EMSE-5#PBF
- JLCPCB Part #
- C674082
- Package
- MSOP-16-EP
- Description
- 0℃~+125℃@(TJ) 1 1.2A 2.2MHz 3V~60V 5V 6uA Buck Buck Built-in Fixed Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.0710
10+
$10.5654
30+
$9.5309
100+
$8.6657
Welcome back, may I help you?