This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8618JDDB-3.3#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8618JDDB-3.3#TRPBF
JLCPCB Part #
C3187550
Package
DFN-10(2x3)
Description
-40℃~+125℃@(TJ) 1 100mA 2.2MHz 3.3V 3.4V~60V Buck Buck Built-in Fixed Yes DFN-10(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4977
200+ $3.2893
500+ $3.1736
1000+ $3.1158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons