
* Images are for reference only
LT8616IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8616IFE#PBF
- JLCPCB Part #
- C478019
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃@(TJ) 1.5A、2.5A 2 200kHz~3MHz 3.4V~42V 6.5uA 790mV~41.8V Adjustable Buck Buck Built-in Yes TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.6035
10+
$10.2636
Related Products
Welcome back, may I help you?