
* Images are for reference only
LT8610ACIMSE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8610ACIMSE-1#PBF
- JLCPCB Part #
- C674031
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz~2.2MHz 2.5uA 3.5A 3V~42V Adjustable Buck Buck Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.8244
10+
$12.4135
Related Products
Welcome back, may I help you?