
* Images are for reference only
AD9735BBC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9735BBC
- JLCPCB Part #
- C5580459
- Package
- CSPBGA-160(12x12)
- Description
- -40℃~+85℃ 0.25LSB 1 1.8V~3.3V 12 SPI CSPBGA-160(12x12) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.2065
200+
$39.5850
500+
$38.2621
1500+
$37.6079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?