This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7576JP-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7576JP-REEL
JLCPCB Part #
C5548485
Package
PLCC-20(9x9)
Description
0℃~+70℃ 4.75V~5.25V 8 PLCC-20(9x9) Analog to Digital Converters (ADC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7356
200+ $3.8849
500+ $3.7544
1000+ $3.6916

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons