
* Images are for reference only
LT8365JMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8365JMSE#PBF
- JLCPCB Part #
- C3188126
- Package
- MSOP-16-EP
- Description
- -40℃~+150℃ 1 1.5A 100kHz~500kHz 2.8V~60V Boost Boost、SEPIC、Inverting Built-in No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6000
185+
$3.7160
518+
$3.5855
999+
$3.5211
Related Products
Welcome back, may I help you?