
* Images are for reference only
AD5641BKSZ-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5641BKSZ-500RL7
- JLCPCB Part #
- C649936
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 14 2.7V~5.5V 4LSB 75uA 8us SPI Voltage Buffer SC-70-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.0303
10+
$5.8922
30+
$5.7991
100+
$5.7076
Related Products
Welcome back, may I help you?