
* Images are for reference only
LT8357JMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8357JMSE#TRPBF
- JLCPCB Part #
- C3187791
- Package
- MSOP-12-EP
- Description
- -40℃~+150℃@(TJ) 1 2MHz 3V~60V Boost、Buck-Boost Boost、SEPIC、Flyback No MSOP-12-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6454
200+
$2.9590
500+
$2.8546
1000+
$2.8032
Related Products
Welcome back, may I help you?