
* Images are for reference only
LT8338JMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8338JMSE#PBF
- JLCPCB Part #
- C3191278
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 1.2A 1V~40V 3MHz 3V~40V Adjustable Boost Boost Built-in Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3871
200+
$3.2457
500+
$3.1329
1000+
$3.0766
Related Products
Welcome back, may I help you?