
* Images are for reference only
LT8337JV-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8337JV-1#PBF
- JLCPCB Part #
- C3188107
- Package
- LQFN-16(3x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~26V 2.7V~28V 3MHz 5A Adjustable Boost Boost Built-in Yes 轻载高效模式、频率同步、外部补偿、内置LDOVoltage Stabilizer、EMI优化(抖频模式) LQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0546
200+
$3.8914
624+
$3.7544
1248+
$3.6867
Related Products
Welcome back, may I help you?