
* Images are for reference only
LT8335IDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8335IDDB#TRPBF
- JLCPCB Part #
- C673757
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 2A 2MHz 3V~25V Adjustable Boost Boost、SEPIC Built-in No DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3020
200+
$10.5665
500+
$10.1944
1000+
$10.0108
Welcome back, may I help you?