
* Images are for reference only
LT8335EDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8335EDDB#TRPBF
- JLCPCB Part #
- C673755
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 2A 2MHz 3V~25V Adjustable Boost Boost、SEPIC Built-in No DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1893
10+
$2.7061
30+
$2.4033
100+
$2.0940
500+
$1.9539
1000+
$1.8927
Related Products
Welcome back, may I help you?