
* Images are for reference only
LT8334RDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8334RDE#PBF
- JLCPCB Part #
- C3167619
- Package
- DFN-12(3x4)
- Description
- -40℃~+150℃@(TJ) 1 2.8V~40V 2MHz 40V 5A Adjustable Boost Boost、SEPIC Built-in No DFN-12(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4201
10+
$4.6620
30+
$4.2117
100+
$3.7566
500+
$3.5466
1000+
$3.4521
Related Products
Welcome back, may I help you?