
* Images are for reference only
ADM6306D331ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6306D331ARJZ-R7
- JLCPCB Part #
- C658290
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(TA) 140ms 2 3.08V 900mV~5.5V Active Low Manual reset input Open Drain Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.7748
10+
$4.6479
30+
$4.5629
100+
$4.4778
Related Products
Welcome back, may I help you?