
* Images are for reference only
LT8331IMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8331IMSE#TRPBF
- JLCPCB Part #
- C673751
- Package
- MSOP-12
- Description
- -40℃~+125℃@(TJ) -800mV~140V、1.6V 1 4.5V~100V 500kHz 500mA 6uA Adjustable Boost Boost、SEPIC、Flyback、Inverting Built-in No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$13.3401
10+
$11.5805
30+
$10.5080
100+
$9.6089
Related Products
Welcome back, may I help you?