
* Images are for reference only
LT8330HDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8330HDDB#TRPBF
- JLCPCB Part #
- C673743
- Package
- DFN-8(2x3)
- Description
- -40℃~+150℃@(TJ) 1 1A 2MHz 3V~40V 6uA Adjustable Boost Boost、SEPIC、Inverting Built-in DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$4.8888
10+
$4.6576
30+
$4.5179
100+
$4.3991
Related Products
Welcome back, may I help you?