This website requires JavaScript.
no-image

* Images are for reference only

LTC1726IS8-5#TR

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC1726IS8-5#TR
JLCPCB Part #
C7458365
Package
SO-8
Description
-40℃~+85℃@(Ta) 2.3V~5V 3 3.085V 4.95ms Active Low No Open Drain Power Supervisor Yes SO-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8127
200+ $1.1222
500+ $1.0852
1000+ $1.0675

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons